1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1470D

DigiKey Part Number
296-38584-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD1470D
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1470D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.194
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,26000 €4,26 €
103,24200 €32,42 €
502,83560 €141,78 €
1002,70970 €270,97 €
2502,57672 €644,18 €
5002,49654 €1.248,27 €
1.0002,43058 €2.430,58 €
2.5002,36094 €5.902,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,15460 €