Direct

SD384EVK | |
|---|---|
DigiKey Part Number | SD384EVK-ND |
Manufacturer | |
Manufacturer Product Number | SD384EVK |
Description | EVAL BOARD FOR LMH0384 |
Customer Reference | |
Detailed Description | LMH0384 - Cable Equalizer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Cable Equalizer | |
Embedded | No | |
Utilized IC / Part | LMH0384 | |
Primary Attributes | 3Gbps HD/SD SDI | |
Secondary Attributes | 3.135V ~ 3.465V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


