Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REG71055DDCT

DigiKey Part Number
296-15370-2-ND - Tape & Reel (TR)
296-15370-1-ND - Cut Tape (CT)
296-15370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG71055DDCT
Description
IC REG CHRG PUMP 5.5V 60MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REG71055DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,01200 €10,12 €
250,91880 €22,97 €
1000,81700 €81,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,76828 €192,07 €
5000,73896 €369,48 €
7500,72428 €543,21 €
1.2500,70802 €885,02 €
1.7500,69850 €1.222,38 €
2.5000,68936 €1.723,40 €
6.2500,66967 €4.185,44 €
12.5000,65779 €8.222,38 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €