
PT6625P | |
|---|---|
DigiKey Part Number | PT6625P-ND |
Manufacturer | |
Manufacturer Product Number | PT6625P |
Description | DC DC CONVERTER 5V 6A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 9V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT6625P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module | |
Size / Dimension | 1.71" L x 0.42" W x 1.22" H (43.4mm x 10.7mm x 31.0mm) | |
Base Product Number |

