PT5404N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 8,42758 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 5.5A 3.1V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5404N

DigiKey Part Number
PT5404N-ND
Manufacturer
Manufacturer Product Number
PT5404N
Description
DC DC CONVERTER 1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 5.5A 3.1V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PT5404N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.5A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.90" L x 0.48" W x 0.95" H (22.9mm x 12.2mm x 24.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes