Isolated Module DC DC Converter 4 Output 8V -8V 3.8V 1.25A, 1.25A, 1.75A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4701A

DigiKey Part Number
PT4701A-ND
Manufacturer
Manufacturer Product Number
PT4701A
Description
DC DC CONVERTER +/-8V 3.8V 35W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 4 Output 8V -8V 3.8V 1.25A, 1.25A, 1.75A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PT4701A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
4
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-8V
Voltage - Output 3
3.8V
Current - Output (Max)
1.25A, 1.25A, 1.75A
Power (Watts)
35 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole, Right Angle
Package / Case
21-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5In Stock
Ships from Rochester Electronics, LLC