PCM1691DCAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.037
Unit Price: 4,70000 €
Datasheet
DAC, Audio 24 b 192k DSP, I2S 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1691DCAR

DigiKey Part Number
PCM1691DCAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1691DCAR
Description
IC DAC/AUDIO 24BIT 192K 48HTSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k DSP, I2S 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1691DCAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
8
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
DSP, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.500In Stock
Ships from Rochester Electronics, LLC