


PCA9306DCTR | |
|---|---|
DigiKey Part Number | 296-18509-2-ND - Tape & Reel (TR) 296-18509-1-ND - Cut Tape (CT) 296-18509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37960 € | 9,49 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,30932 € | 77,33 € |
| 500 | 0,29566 € | 147,83 € |
| 1.000 | 0,29099 € | 290,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27049 € | 811,47 € |
| 6.000 | 0,26368 € | 1.582,08 € |
| 9.000 | 0,26027 € | 2.342,43 € |
| 15.000 | 0,25649 € | 3.847,35 € |
| 21.000 | 0,25428 € | 5.339,88 € |
| 30.000 | 0,25216 € | 7.564,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |











