
OPA37GUG4 | |
|---|---|
DigiKey Part Number | OPA37GUG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA37GUG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA37GUG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 11.9V/µs | |
Gain Bandwidth Product | 63 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 3.3mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,03302 € | 457,43 € |
| Unit Price without VAT: | 2,03302 € |
|---|---|
| Unit Price with VAT: | 2,45995 € |


