
OPA353NA/250 | |
|---|---|
DigiKey Part Number | OPA353NATR-ND - Tape & Reel (TR) OPA353NACT-ND - Cut Tape (CT) OPA353NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA353NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA353NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 44 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,94204 € | 735,51 € |
| 500 | 2,85214 € | 1.426,07 € |
| 750 | 2,80713 € | 2.105,35 € |
| 1.250 | 2,75723 € | 3.446,54 € |
| 1.750 | 2,72808 € | 4.774,14 € |
| 2.500 | 2,70005 € | 6.750,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58100 € | 35,81 € |
| 25 | 3,30520 € | 82,63 € |
| 100 | 3,00120 € | 300,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,68900 € | 36,89 € |
| 25 | 3,40400 € | 85,10 € |
| 100 | 3,09120 € | 309,12 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,67490 € |





