Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA341UA

DigiKey Part Number
296-43421-5-ND
Manufacturer
Manufacturer Product Number
OPA341UA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA341UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
2 mV
Current - Supply
750µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,21600 €22,16 €
751,86800 €140,10 €
1501,78687 €268,03 €
3001,72020 €516,06 €
5251,67505 €879,40 €
1.0501,62812 €1.709,53 €
2.5501,57996 €4.028,90 €
5.0251,55045 €7.791,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,56950 €

Other Suppliers on DigiKey

183.360In Stock
Ships from Rochester Electronics, LLC