Direct



OMAP5910JZZG2 | |
|---|---|
DigiKey Part Number | 296-18502-ND |
Manufacturer | |
Manufacturer Product Number | OMAP5910JZZG2 |
Description | IC MPU OMAP-59XX 150MHZ 289BGA |
Customer Reference | |
Detailed Description | ARM9TDMI Microprocessor IC OMAP-59xx 1 Core, 32-Bit 150MHz 289-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | OMAP5910JZZG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Core Processor | ARM9TDMI | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 150MHz | |
Co-Processors/DSP | Signal Processing; C55x, System Control; CP15 | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 2.75V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 289-TFBGA | |
Supplier Device Package | 289-BGA MICROSTAR (12x12) | |
Additional Interfaces | 1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD, SPI, UART | |
Base Product Number |



