
MSP430G2333IPW28R | |
|---|---|
DigiKey Part Number | 296-49841-2-ND - Tape & Reel (TR) 296-49841-1-ND - Cut Tape (CT) 296-49841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2333IPW28R |
Description | IC MCU 16BIT 4KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2333IPW28R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03080 € | 25,77 € |
| 100 | 0,91780 € | 91,78 € |
| 250 | 0,86392 € | 215,98 € |
| 500 | 0,83142 € | 415,71 € |
| 1.000 | 0,82052 € | 820,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78270 € | 1.565,40 € |
| 4.000 | 0,76459 € | 3.058,36 € |
| 6.000 | 0,75552 € | 4.533,12 € |
| 10.000 | 0,74547 € | 7.454,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

