
MSP430F6765AIPEUR | |
|---|---|
DigiKey Part Number | MSP430F6765AIPEUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F6765AIPEUR |
Description | IC MCU 16BIT 128KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 128-LQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6765AIPEUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 6x24b Sigma Delta Converter | |
Number of I/O | 90 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (20x14) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,07515 € | 3.056,36 € |
| Unit Price without VAT: | 4,07515 € |
|---|---|
| Unit Price with VAT: | 4,93093 € |

