
MSP430F5526IZXHR | |
|---|---|
DigiKey Part Number | 296-MSP430F5526IZXHRTR-ND - Tape & Reel (TR) 296-MSP430F5526IZXHRCT-ND - Cut Tape (CT) 296-MSP430F5526IZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5526IZXHR |
Description | IC MCU 16BIT 96KB FLASH 80NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 80-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5526IZXHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-NFBGA (5x5) | |
Package / Case | 80-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,09500 € | 50,95 € |
| 25 | 4,72080 € | 118,02 € |
| 100 | 4,31010 € | 431,01 € |
| 250 | 4,11436 € | 1.028,59 € |
| 500 | 3,99636 € | 1.998,18 € |
| 1.000 | 3,89927 € | 3.899,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,79673 € | 9.491,83 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,97390 € |

