
MSP430F436IPZR | |
|---|---|
DigiKey Part Number | 296-41331-2-ND - Tape & Reel (TR) 296-41331-1-ND - Cut Tape (CT) 296-41331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F436IPZR |
Description | IC MCU 16BIT 24KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 24KB (24K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F436IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,89200 € | 68,92 € |
| 25 | 6,40840 € | 160,21 € |
| 100 | 5,87700 € | 587,70 € |
| 250 | 5,62364 € | 1.405,91 € |
| 500 | 5,47098 € | 2.735,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,34531 € | 5.345,31 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,68430 € |

