
MCF8315A1VRGFR | |
|---|---|
DigiKey Part Number | 296-MCF8315A1VRGFRTR-ND - Tape & Reel (TR) 296-MCF8315A1VRGFRCT-ND - Cut Tape (CT) 296-MCF8315A1VRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8315A1VRGFR |
Description | 40-V MAX, 4-A PEAK, SENSORLESS F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Analog, I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCF8315A1VRGFR Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications Fan Motor Driver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 4A |
Part Status Active | Voltage - Supply 4.5V ~ 35V |
Motor Type - Stepper Multiphase | Voltage - Load 4.5V ~ 35V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 40-VFQFN Exposed Pad |
Interface Analog, I2C, PWM | Supplier Device Package 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36700 € | 23,67 € |
| 25 | 2,17280 € | 54,32 € |
| 100 | 1,95930 € | 195,93 € |
| 250 | 1,85756 € | 464,39 € |
| 500 | 1,84022 € | 920,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51424 € | 4.542,72 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |



