ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0L1228QPTRQ1

DigiKey Part Number
296-M0L1228QPTRQ1TR-ND - Tape & Reel (TR)
296-M0L1228QPTRQ1CT-ND - Cut Tape (CT)
296-M0L1228QPTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0L1228QPTRQ1
Description
AUTOMOTIVE 32MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 21x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,67700 €16,77 €
251,53240 €38,31 €
1001,37380 €137,38 €
2501,29812 €324,53 €
5001,25482 €627,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,21502 €1.215,02 €
2.0001,18413 €2.368,26 €
3.0001,16866 €3.505,98 €
5.0001,15153 €5.757,65 €
7.0001,14151 €7.990,57 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,72250 €