


LP3982ILD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3982ILD-1.8/NOPBTR-ND - Tape & Reel (TR) LP3982ILD-1.8/NOPBCT-ND - Cut Tape (CT) LP3982ILD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982ILD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 300MA 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILD-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37445 € | 374,45 € |
| 2.000 | 0,36280 € | 725,60 € |
| 3.000 | 0,35697 € | 1.070,91 € |
| 5.000 | 0,35051 € | 1.752,55 € |
| 7.000 | 0,34673 € | 2.427,11 € |
| 10.000 | 0,34310 € | 3.431,00 € |
| 25.000 | 0,33528 € | 8.382,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,49400 € | 12,35 € |
| 100 | 0,43430 € | 43,43 € |
| 250 | 0,40580 € | 101,45 € |
| 500 | 0,38860 € | 194,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50880 € | 12,72 € |
| 100 | 0,44730 € | 44,73 € |
| 250 | 0,41796 € | 104,49 € |
| 500 | 0,40024 € | 200,12 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

