


LM5066PMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5066PMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM5066PMHE/NOPBCT-ND - Cut Tape (CT) 296-LM5066PMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5066PMHE/NOPB |
Description | IC HOT SWAP CTRLR GP 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5066PMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 7.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,52000 € | 65,20 € |
| 25 | 6,05840 € | 151,46 € |
| 100 | 5,55030 € | 555,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,30800 € | 1.327,00 € |
| 500 | 5,16200 € | 2.581,00 € |
| 750 | 5,08887 € | 3.816,65 € |
| 1.250 | 5,00784 € | 6.259,80 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 10,12770 € |


