


LP38690SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38690SD-3.3/NOPBTR-ND - Tape & Reel (TR) LP38690SD-3.3/NOPBCT-ND - Cut Tape (CT) LP38690SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,22120 € | 30,53 € |
| 100 | 1,09130 € | 109,13 € |
| 250 | 1,02924 € | 257,31 € |
| 500 | 0,99182 € | 495,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96103 € | 961,03 € |
| 2.000 | 0,93569 € | 1.871,38 € |
| 3.000 | 0,92299 € | 2.768,97 € |
| 5.000 | 0,90892 € | 4.544,60 € |
| 7.000 | 0,90071 € | 6.304,97 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |



