


LP38502TSX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38502TSX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38502TSX-ADJ/NOPBCT-ND - Cut Tape (CT) LP38502TSX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38502TSX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38502TSX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.37 @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46400 € | 24,64 € |
| 25 | 2,26320 € | 56,58 € |
| 100 | 2,04220 € | 204,22 € |
| 250 | 1,93692 € | 484,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87346 € | 936,73 € |
| 1.000 | 1,82122 € | 1.821,22 € |
| 1.500 | 1,79506 € | 2.692,59 € |
| 2.500 | 1,76608 € | 4.415,20 € |
| 3.500 | 1,74914 € | 6.121,99 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,94460 € |










