


LP38500ATJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38500ATJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38500ATJ-ADJ/NOPBCT-ND - Cut Tape (CT) LP38500ATJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38500ATJ-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38500ATJ-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.37 @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-5 Thin | |
Supplier Device Package | TO-263-5 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79044 € | 1.790,44 € |
| 2.000 | 1,74817 € | 3.496,34 € |
| 3.000 | 1,72701 € | 5.181,03 € |
| 5.000 | 1,70356 € | 8.517,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,49500 € | 24,95 € |
| 25 | 2,29160 € | 57,29 € |
| 100 | 2,06790 € | 206,79 € |
| 250 | 1,96132 € | 490,33 € |
| 500 | 1,94610 € | 973,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42300 € | 24,23 € |
| 25 | 2,22480 € | 55,62 € |
| 100 | 2,00770 € | 200,77 € |
| 250 | 1,90416 € | 476,04 € |
| 500 | 1,84178 € | 920,89 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,88410 € |

