


LP2992AIM5-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5-1.8/NOPBTR-ND - Tape & Reel (TR) LP2992AIM5-1.8/NOPBCT-ND - Cut Tape (CT) LP2992AIM5-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5-1.8/NOPB |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,75560 € | 18,89 € |
| 100 | 0,66930 € | 66,93 € |
| 250 | 0,62824 € | 157,06 € |
| 500 | 0,60344 € | 301,72 € |
| 1.000 | 0,58304 € | 583,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55784 € | 1.673,52 € |
| 6.000 | 0,54551 € | 3.273,06 € |
| 9.000 | 0,53933 € | 4.853,97 € |
| 15.000 | 0,53249 € | 7.987,35 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

