


LP2980IM5-3.3 | |
|---|---|
DigiKey Part Number | 296-LP2980IM5-3.3TR-ND - Tape & Reel (TR) 296-LP2980IM5-3.3CT-ND - Cut Tape (CT) 296-LP2980IM5-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-3.3 |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,56260 € | 56,26 € |
| 250 | 0,52704 € | 131,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54620 € | 54,62 € |
| 250 | 0,51172 € | 127,93 € |
| 500 | 0,49086 € | 245,43 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

