


LP2951CMM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2951CMM-3.3/NOPBTR-ND - Tape & Reel (TR) LP2951CMM-3.3/NOPBCT-ND - Cut Tape (CT) LP2951CMM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMM-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,81400 € | 20,35 € |
| 100 | 0,72230 € | 72,23 € |
| 250 | 0,67848 € | 169,62 € |
| 500 | 0,65204 € | 326,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63028 € | 630,28 € |
| 2.000 | 0,61238 € | 1.224,76 € |
| 3.000 | 0,60341 € | 1.810,23 € |
| 5.000 | 0,59348 € | 2.967,40 € |
| 7.000 | 0,58767 € | 4.113,69 € |
| 10.000 | 0,58208 € | 5.820,80 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |




