Similar

LMX2541SQE3320E/NOPB | |
|---|---|
DigiKey Part Number | LMX2541SQE3320E/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2541SQE3320E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3.6GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2541SQE3320E/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 3.6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,45200 € | 2.863,00 € |
| 500 | 11,17864 € | 5.589,32 € |
| 750 | 11,04169 € | 8.281,27 € |
| Unit Price without VAT: | 11,45200 € |
|---|---|
| Unit Price with VAT: | 13,85692 € |


