
LMV931MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV931MGX/NOPBTR-ND - Tape & Reel (TR) LMV931MGX/NOPBCT-ND - Cut Tape (CT) LMV931MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,81280 € | 20,32 € |
| 100 | 0,72090 € | 72,09 € |
| 250 | 0,67704 € | 169,26 € |
| 500 | 0,65058 € | 325,29 € |
| 1.000 | 0,64237 € | 642,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60190 € | 1.805,70 € |
| 6.000 | 0,58874 € | 3.532,44 € |
| 9.000 | 0,58215 € | 5.239,35 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |


