LMV831 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV831MGEVAL

DigiKey Part Number
LMV831MGEVAL-ND
Manufacturer
Manufacturer Product Number
LMV831MGEVAL
Description
EVAL BOARD FOR LMV831
Customer Reference
Detailed Description
LMV831 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended
Slew Rate
2V/µs
-3db Bandwidth
-
Gain Bandwidth Product
3.3MHz
Current - Output / Channel
66mA
Current - Supply (Main IC)
250µA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Utilized IC / Part
LMV831
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.