
LMV301MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV301MGX/NOPBTR-ND - Tape & Reel (TR) LMV301MGX/NOPBCT-ND - Cut Tape (CT) LMV301MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV301MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV301MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.66V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.182 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 163µA | |
Current - Output / Channel | 108 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,48280 € | 48,28 € |
| 250 | 0,45164 € | 112,91 € |
| 500 | 0,43284 € | 216,42 € |
| 1.000 | 0,41737 € | 417,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39825 € | 1.194,75 € |
| 6.000 | 0,38890 € | 2.333,40 € |
| 9.000 | 0,38421 € | 3.457,89 € |
| 15.000 | 0,37902 € | 5.685,30 € |
| 21.000 | 0,37599 € | 7.895,79 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

