LMV232 - Power Detector, CDMA 50MHz ~ 2GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV232TLEVAL

DigiKey Part Number
LMV232TLEVAL-ND
Manufacturer
Manufacturer Product Number
LMV232TLEVAL
Description
BOARD EVAL FOR LMV232TL
Customer Reference
Detailed Description
LMV232 - Power Detector, CDMA 50MHz ~ 2GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Detector, CDMA
Frequency
50MHz ~ 2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LMV232
Note
-
RF Type
-
RF Frequency
50MHz ~ 2GHz
Function
Power Detector, CDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.