
LMS33460MG/NOPB | |
|---|---|
DigiKey Part Number | LMS33460MG/NOPBTR-ND - Tape & Reel (TR) LMS33460MG/NOPBCT-ND - Cut Tape (CT) LMS33460MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS33460MG/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMS33460MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25460 € | 127,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24466 € | 244,66 € |
| 2.000 | 0,23648 € | 472,96 € |
| 3.000 | 0,23238 € | 697,14 € |
| 5.000 | 0,22784 € | 1.139,20 € |
| 7.000 | 0,22518 € | 1.576,26 € |
| 10.000 | 0,22263 € | 2.226,30 € |
| 25.000 | 0,21713 € | 5.428,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |






