

LMR62014XMFE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR62014XMFE/NOPBTR-ND - Tape & Reel (TR) 296-LMR62014XMFE/NOPBCT-ND - Cut Tape (CT) 296-LMR62014XMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62014XMFE/NOPB |
Description | IC REG BOOST ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62014XMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,78880 € | 19,72 € |
| 100 | 0,69920 € | 69,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65656 € | 164,14 € |
| 500 | 0,63088 € | 315,44 € |
| 750 | 0,61799 € | 463,49 € |
| 1.250 | 0,60372 € | 754,65 € |
| 1.750 | 0,59538 € | 1.041,91 € |
| 2.500 | 0,58736 € | 1.468,40 € |
| 6.250 | 0,57008 € | 3.563,00 € |
| 12.500 | 0,55967 € | 6.995,88 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

