
LMK04808BISQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LMK04808BISQ/NOPBTR-ND - Tape & Reel (TR) 296-LMK04808BISQ/NOPBCT-ND - Cut Tape (CT) 296-LMK04808BISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04808BISQ/NOPB |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04808BISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.536GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,62000 € | 21,62 € |
| 10 | 17,37600 € | 173,76 € |
| 25 | 16,31680 € | 407,92 € |
| 100 | 15,15300 € | 1.515,30 € |
| 250 | 14,59820 € | 3.649,55 € |
| 500 | 14,26386 € | 7.131,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,98872 € | 13.988,72 € |
| Unit Price without VAT: | 21,62000 € |
|---|---|
| Unit Price with VAT: | 26,16020 € |

