IC 2.6GHz 1 64-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK03806BISQX/NOPB

DigiKey Part Number
LMK03806BISQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK03806BISQX/NOPB
Description
IC CLK GENERATOR PROG 64WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 2.6GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK03806BISQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:14
Differential - Input:Output
Yes/Yes
Frequency - Max
2.6GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00011,11325 €22.226,50 €
Manufacturers Standard Package
Unit Price without VAT:11,11325 €
Unit Price with VAT:13,44703 €