
LMH6644 MDC | |
|---|---|
DigiKey Part Number | LMH6644MDC-ND |
Manufacturer | |
Manufacturer Product Number | LMH6644 MDC |
Description | IC VOLTAGE FEEDBACK 4 CIRC DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,86230 € | 186,23 € |
| 200 | 1,78650 € | 357,30 € |
| 300 | 1,74857 € | 524,57 € |
| 500 | 1,70652 € | 853,26 € |
| 700 | 1,68193 € | 1.177,35 € |
| 1.000 | 1,65830 € | 1.658,30 € |
| 2.500 | 1,60740 € | 4.018,50 € |
| 5.000 | 1,57671 € | 7.883,55 € |
| Unit Price without VAT: | 1,86230 € |
|---|---|
| Unit Price with VAT: | 2,25338 € |

