Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6629MFX/NOPB

DigiKey Part Number
296-LMH6629MFX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6629MFX/NOPBCT-ND - Cut Tape (CT)
296-LMH6629MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6629MFX/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6629MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
-
Slew Rate
1600V/µs
-3db Bandwidth
1 GHz
Current - Input Bias
15 µA
Voltage - Input Offset
150 µV
Current - Supply
15.5mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,73000 €4,73 €
103,62100 €36,21 €
253,34240 €83,56 €
1003,03560 €303,56 €
2502,88940 €722,35 €
5002,80130 €1.400,65 €
1.0002,72878 €2.728,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,63919 €7.917,57 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,72330 €