
LM8333GGR8AXSX/NOPB | |
|---|---|
DigiKey Part Number | LM8333GGR8AXSX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8333GGR8AXSX/NOPB |
Description | IC MOBILE I/O COMPANION 49-MIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Controller ACCESS.bus, I2C Interface 49-CSBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM8333GGR8AXSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | ACCESS.bus, I2C | |
Standards | - | |
Voltage - Supply | 2.25V ~ 2.9V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 49-TFBGA, CSPBGA | |
Supplier Device Package | 49-CSBGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,54941 € | 5.422,93 € |
| Unit Price without VAT: | 1,54941 € |
|---|---|
| Unit Price with VAT: | 1,87479 € |

