
LM828M5/NOPB | |
|---|---|
DigiKey Part Number | LM828M5/NOPBTR-ND - Tape & Reel (TR) LM828M5/NOPBCT-ND - Cut Tape (CT) LM828M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM828M5/NOPB |
Description | IC REG CHARGE PUMP INV SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM828M5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,63600 € | 15,90 € |
| 100 | 0,56140 € | 56,14 € |
| 250 | 0,52592 € | 131,48 € |
| 500 | 0,50458 € | 252,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48700 € | 487,00 € |
| 2.000 | 0,47253 € | 945,06 € |
| 3.000 | 0,46528 € | 1.395,84 € |
| 5.000 | 0,45725 € | 2.286,25 € |
| 7.000 | 0,45256 € | 3.167,92 € |
| 10.000 | 0,44805 € | 4.480,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |











