
LM6152BCMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35423-2-ND - Tape & Reel (TR) 296-35423-1-ND - Cut Tape (CT) 296-35423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6152BCMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6152BCMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 16.9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,57500 € | 45,75 € |
| 25 | 4,23360 € | 105,84 € |
| 100 | 3,85790 € | 385,79 € |
| 250 | 3,73720 € | 934,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,38832 € | 8.470,80 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,18740 € |

