MFR Recommended



LM5110-3SD/NOPB | |
|---|---|
DigiKey Part Number | LM5110-3SD/NOPBTR-ND - Tape & Reel (TR) LM5110-3SD/NOPBCT-ND - Cut Tape (CT) LM5110-3SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5110-3SD/NOPB |
Description | IC GATE DRVR LOW-SIDE 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5110-3SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38140 € | 1.381,40 € |
| 2.000 | 1,34725 € | 2.694,50 € |
| 3.000 | 1,33014 € | 3.990,42 € |
| 5.000 | 1,31118 € | 6.555,90 € |
| Unit Price without VAT: | 1,38140 € |
|---|---|
| Unit Price with VAT: | 1,67149 € |


