LM4863MTX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 40.349
Unit Price: 2,67646 €
Datasheet
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4863MTX/NOPB

DigiKey Part Number
LM4863MTX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4863MTX/NOPB
Description
IC AMP CLSS AB STER 3.2W 20TSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4863MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
3.2W x 2 @ 3Ohm; 440mW x 2 @ 8Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types