Amplifier IC 1-Channel (Mono) Class D 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4667MM/NOPB

DigiKey Part Number
LM4667MM/NOPBTR-ND - Tape & Reel (TR)
LM4667MM/NOPBCT-ND - Cut Tape (CT)
LM4667MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4667MM/NOPB
Description
IC AMP CLASS D MONO 1.3W 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4667MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.3W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-VSSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73800 €7,38 €
250,66800 €16,70 €
1000,59020 €59,02 €
2500,55320 €138,30 €
5000,53092 €265,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51257 €512,57 €
2.0000,49748 €994,96 €
3.0000,48992 €1.469,76 €
5.0000,48155 €2.407,75 €
7.0000,47665 €3.336,55 €
10.0000,47194 €4.719,40 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,23420 €