
LM4132AMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4132AMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4132AMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4132AMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AMF-2.5/NOPB |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AMF-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,40800 € | 60,20 € |
| 100 | 2,17590 € | 217,59 € |
| 250 | 2,06516 € | 516,29 € |
| 500 | 1,99846 € | 999,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94353 € | 1.943,53 € |
| 2.000 | 1,89833 € | 3.796,66 € |
| 3.000 | 1,87569 € | 5.627,07 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,18660 € |










