
LM385MX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385MX-2.5/NOPBTR-ND - Tape & Reel (TR) LM385MX-2.5/NOPBCT-ND - Cut Tape (CT) LM385MX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385MX-2.5/NOPB |
Description | IC VREF SHUNT 3% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385MX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30640 € | 7,66 € |
| 100 | 0,26680 € | 26,68 € |
| 250 | 0,24792 € | 61,98 € |
| 500 | 0,23656 € | 118,28 € |
| 1.000 | 0,22721 € | 227,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21733 € | 543,32 € |
| 5.000 | 0,21138 € | 1.056,90 € |
| 7.500 | 0,20841 € | 1.563,08 € |
| 12.500 | 0,20510 € | 2.563,75 € |
| 17.500 | 0,20318 € | 3.555,65 € |
| 25.000 | 0,20132 € | 5.033,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |


