
LM358PWRG3 | |
|---|---|
DigiKey Part Number | 296-LM358PWRG3TR-ND - Tape & Reel (TR) 296-LM358PWRG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM358PWRG3 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13240 € | 3,31 € |
| 100 | 0,11340 € | 11,34 € |
| 250 | 0,10436 € | 26,09 € |
| 500 | 0,09892 € | 49,46 € |
| 1.000 | 0,09442 € | 94,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09071 € | 181,42 € |
| 4.000 | 0,08766 € | 350,64 € |
| 6.000 | 0,08614 € | 516,84 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

