Direct

LM3310SQ | |
|---|---|
DigiKey Part Number | LM3310SQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3310SQ |
Description | IC REG BOOST ADJ 2A 24WQFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.263V 1 Output 2A (Switch) 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3310SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 660kHz, 1.28MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |


