


LM2940IMPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940IMPX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2940IMPX-5.0/NOPBCT-ND - Cut Tape (CT) LM2940IMPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMPX-5.0/NOPB |
Description | IC REG LINEAR 5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMPX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,04960 € | 26,24 € |
| 100 | 0,93510 € | 93,51 € |
| 250 | 0,88068 € | 220,17 € |
| 500 | 0,84780 € | 423,90 € |
| 1.000 | 0,82075 € | 820,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79850 € | 1.597,00 € |
| 4.000 | 0,78018 € | 3.120,72 € |
| 6.000 | 0,77101 € | 4.626,06 € |
| 10.000 | 0,76084 € | 7.608,40 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |








