Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26420XSQ/NOPB

DigiKey Part Number
LM26420XSQ/NOPBTR-ND - Tape & Reel (TR)
LM26420XSQ/NOPBCT-ND - Cut Tape (CT)
LM26420XSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26420XSQ/NOPB
Description
IC REG BUCK ADJ 2A DL 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM26420XSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,29500 €32,95 €
253,03720 €75,93 €
1002,75370 €275,37 €
2502,62800 €657,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,47000 €2.470,00 €
2.0002,41481 €4.829,62 €
3.0002,38717 €7.161,51 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,23930 €