

LM2590HVS-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2590HVS-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2590HVS-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2590HVS-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,21700 € | 52,17 € |
| 45 | 4,63578 € | 208,61 € |
| 135 | 4,34200 € | 586,17 € |
| 270 | 4,19822 € | 1.133,52 € |
| 540 | 4,07985 € | 2.203,12 € |
| 1.035 | 3,98787 € | 4.127,45 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,16750 € |

